You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 106413-3010
Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 33 ft, 10 m, Black, OptoHD 106413
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 106413-3010
- Order Code:
- 3225210
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 106413-3010 Datasheet
Product Range Selector (OptoHD 106413)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 33ft
- :
- 10m
- :
- Black
- :
- OptoHD 106413
Technical Documents (2)
Product Overview
- OptoHD HDMI 2.0 active optical cable
- Multimode
- 50/125µm fibre (core/cladding), 4mm cable size
- 10m length
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥31,788.48 (¥34,967.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.