You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 105418-0313
Contact, Mega-Fit 105418, Pin, Crimp, 12 AWG, Gold Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 105418-0313
- Order Code:
- 3214640
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Mega-Fit 105418
- Technical Datasheet:
- 105418-0313 Datasheet
Product Range Selector (Mega-Fit 105418)
See all from this product rangeProduct Overview
- Durability of 200 mating cycles max
- High conductivity copper material and matte tin plating termination
- Gold material plating mating
- Suitable for power, wire-to-wire applications
- 26A current - maximum per contact
- 600V AC (RMS)/DC voltage maximum
- Crimp or compression termination interface style
- 12, 16+16AWG wire size
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mega-Fit 105418
- :
- Pin
- :
- Crimp
- :
- 12AWG
- :
- Gold Plated Contacts
- :
- Molex Mega-Fit 105411 Series Plug Housings
- :
- 16AWG
- :
- Copper Alloy
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 5/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3000+ | ¥59.31 (¥65.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.