You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 105307-1203
Connector Housing, TPA Capable, Nano-Fit 105307, Receptacle, 3 Ways, 2.5 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 105307-1203
- Order Code:
- 2576853
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Nano-Fit 105307
- Also Known As:
- GTIN UPC EAN: 889056026444
- Technical Datasheet:
- 105307-1203 Datasheet
Product Range Selector (Nano-Fit 105307)
See all from this product rangeProduct Overview
- Ultra-low mate force terminal
- Positive-lock housing with anti-snag design
- Terminal interface with four points of contact
- SMT version enables use of multi-layer boards by eliminating the need for through holes
- SMT headers provide short electrical paths
- Ultra-low mate force terminal
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Nano-Fit 105307
- :
- Receptacle (View Associated Connectors)
- :
- 3Ways
- :
- 2.5mm
- :
- Molex Nano-Fit 105307 Series Contacts
Technical Documents (7)
Also Known As
1,275 In stock
1,275 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3,900 more will be available on 3/23/25
7,200 more will be available on 4/20/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
3,900 more will be available on 3/23/25
7,200 more will be available on 4/20/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥47.37 (¥52.11) | ( ) |
50+ | ¥46.48 (¥51.13) | ( ) |
250+ | ¥45.25 (¥49.78) | ( ) |
500+ | ¥44.02 (¥48.42) | ( ) |
1000+ | ¥42.79 (¥47.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.