You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 105300-2200.
Contact, 6.5A / 300V, Nano-Fit 105300, Socket, Crimp, 20 AWG, Gold Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 105300-2200.
- Order Code:
- 2576851
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Nano-Fit 105300
- Also Known As:
- GTIN UPC EAN: 889056003292
- Technical Datasheet:
- 105300-2200. Datasheet
Product Range Selector (Nano-Fit 105300)
See all from this product rangeProduct Overview
- Ultra-low mate force terminal
- Positive-lock housing with anti-snag design
- Terminal interface with four points of contact
- SMT version enables use of multi-layer boards by eliminating the need for through holes
- SMT headers provide short electrical paths
- Ultra-low mate force terminal
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Nano-Fit 105300
- :
- Socket
- :
- Crimp
- :
- 20AWG
- :
- Gold Plated Contacts
- :
- Molex Nano-Fit 105307 & 105308 Series Receptacle Housing Connectors
- :
- 22AWG
- :
- Copper Alloy
Technical Documents (4)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥38.21 (¥42.03) | ( ) |
1000+ | ¥29.92 (¥32.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.