You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 104521-6001
Contact, IllumiMate 104521, Socket, Crimp, 26 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 104521-6001
- Order Code:
- 3215845
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 104521-6001 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Socket
- :
- Crimp
- :
- 26AWG
- :
- Tin Plated Contacts
- :
- 32AWG
- :
- Copper Alloy
Technical Documents (3)
1,300 In stock
1,300 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7.20 (¥7.92) | ( ) |
10+ | ¥7.07 (¥7.78) | ( ) |
100+ | ¥6.77 (¥7.45) | ( ) |
1000+ | ¥6.53 (¥7.18) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
24000+ | ¥4.66 (¥5.126) | (¥5.126) |
48000+ | ¥3.82 (¥4.202) | (¥4.202) |
72000+ | ¥3.53 (¥3.883) | (¥3.883) |
Pricing is unavailable. Please contact customer services.