You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 104004-0501
USB Connector, USB Type A, USB 2.0, Plug, 5 Ways, Through Hole Mount, Vertical
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 104004-0501
- Order Code:
- 1824832
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 883906580117
- Technical Datasheet:
- 104004-0501 Datasheet
Product Range Selector (HSAutoLink 104004)
See all from this product rangeProduct Overview
- Maximum current per contact is 1A
- Operating temperature range from -40 to 85°C
- Maximum durability of 25 mating cycles
- Through hole style termination interface
Applications
Automotive, Commercial Vehicle
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type A
- :
- USB 2.0
- :
- Plug (View Associated Connectors)
- :
- Through Hole Mount
- :
- Vertical
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- HSAutoLink 104004
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 7/14/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 48+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥685.13 (¥753.64) | ( ) |
48+ | ¥536.38 (¥590.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.