You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 10-89-7401.
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Straight
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 10-89-7401.
- Order Code:
- 1442933
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- A-70280-0020, GTIN UPC EAN: 800753977891
- Technical Datasheet:
- 10-89-7401. Datasheet
Product Range Selector (C-Grid 70280)
See all from this product rangeAlternatives for 10-89-7401.
Product Overview
- 2.54mm pitch dual row board-to-board C-Grid connector system
- Press-fit compliant pin provides design flexibility
- Pre-assembled FFC and IDT connector assemblies
Applications
Automotive, Consumer Electronics, Communications & Networking, Lighting, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- Through Hole Straight
- :
- C-Grid 70280
- :
- Unshrouded
- :
- Copper Alloy
- :
- Tin Plated Contacts
- :
- Pin Header
Technical Documents (5)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 525+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
525+ | ¥258.04 (¥283.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.