You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 10-89-7101 .

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, C-Grid 70280

MOLEX 10-89-7101 .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
10-89-7101 .
Order Code:
1513360
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 800755021691
Technical Datasheet:
10-89-7101 .   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C-Grid 70280)

See all from this product range

Alternatives for 10-89-7101 .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Overview

The 10897101 is a 10-circuit 2-row 2.54mm pitch Breakaway Vertical Header with tin-plated copper alloy contacts. It comes with 2.72mm PC tail and through hole termination. This 70280 series PCB header is made of high temperature thermoplastic, suitable for board-to-board, signal and wire-to-board applications.
  • FFC and IDT assemblies pre-assembled - Easy to use
  • Press-fit compliant-pin, low-profile, latching header - Design flexibility
  • Black colour
  • UL94V-0 Flammability rating
  • 3A Current rating per contact
  • 250V Voltage rating
  • -40 to 105°C Temperature range

Applications

Automotive, Consumer Electronics, Communications & Networking, Medical, Lighting, Industrial, Computers & Computer Peripherals, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.54mm

:
2Rows

:
10Contacts

:
Through Hole Straight

:
C-Grid 70280

:
Unshrouded

:
Copper Alloy

:
Tin Plated Contacts

:
Pin Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 800755021691

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

(  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 6000 Minimum: 6000
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --