You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 10-01-3026
Connector Housing, SPOX 5197, Receptacle, 2 Ways, 5.08 mm, Molex SPOX 5197 Series Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 10-01-3026
- Order Code:
- 2781927
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SPOX 5197
- Also Known As:
- 5197-02, GTIN UPC EAN: 800753612631
- Technical Datasheet:
- 10-01-3026 Datasheet
Product Range Selector (SPOX 5197)
See all from this product rangeProduct Overview
- Box style terminal
- Polarization keys ensure correct mating
- Friction locks secure mating retention
- Voids, various plating and kinked tail options
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPOX 5197
- :
- Receptacle (View Associated Connectors)
- :
- 2Ways
- :
- 5.08mm
- :
- Molex SPOX 5197 Series Contacts
Technical Documents (5)
Also Known As
10,415 In stock Need more?
10,415 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 200+
- 750+
- 3000+
- 15000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥35.58 (¥39.14) | ( ) |
200+ | ¥34.70 (¥38.17) | ( ) |
750+ | ¥33.82 (¥37.20) | ( ) |
3000+ | ¥33.04 (¥36.34) | ( ) |
15000+ | ¥32.28 (¥35.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.