You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 09-50-8061
Connector Housing, KK 396 41695 - Friction Ramp Series, Receptacle, 6 Ways, 3.96 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 09-50-8061
- Order Code:
- 2112408
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- KK 396 41695 - Friction Ramp Series
- Also Known As:
- 41695-N-B6, GTIN UPC EAN: 0800754227742
- Technical Datasheet:
- 09-50-8061 Datasheet
Product Range Selector (KK 396 41695 - Friction Ramp Series)
See all from this product rangeProduct Overview
- Natural colour
- UL94V-0 flammability rating
- Lock to mating part
Applications
Automotive, Communications & Networking, Consumer Electronics, Data , Computing, Industrial, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- KK 396 41695 - Friction Ramp Series
- :
- Receptacle (View Associated Connectors)
- :
- 6Ways
- :
- 3.96mm
- :
- 797582145, 797582146 Crimp Terminals
Technical Documents (4)
Also Known As
55,797 In stock Need more?
2,298 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
53,499 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
53,499 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 200+
- 750+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥26.78 (¥29.46) | ( ) |
200+ | ¥26.22 (¥28.84) | ( ) |
750+ | ¥25.45 (¥28.00) | ( ) |
3000+ | ¥24.78 (¥27.26) | ( ) |
6000+ | ¥24.11 (¥26.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.