You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 09-50-3021
Connector Housing, Nylon, Natural, KK 396 2139 Series, Receptacle, 2 Ways, 3.96 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 09-50-3021
- Order Code:
- 1462811
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- KK 396 2139 Series
- Also Known As:
- 2139-2A, GTIN UPC EAN: 0800753614000
- Technical Datasheet:
- 09-50-3021 Datasheet
Product Range Selector (KK 396 2139 Series)
See all from this product rangeProduct Overview
- CSA LR19980, UL E29179 certified
- 94V-2 flammability
- Natural colour nylon resin
- 3.96mm pitch mating interface
- Power, wire-to-board application
- Lock to mating part
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- KK 396 2139 Series
- :
- Receptacle (View Associated Connectors)
- :
- 2Ways
- :
- 3.96mm
- :
- Molex KK 396 2478 & 2578 Series Socket Contacts
Technical Documents (5)
Also Known As
112,744 In stock Need more?
2,693 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
110,051 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/17/25
110,051 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 1000+
- 2000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥14.24 (¥15.66) | ( ) |
100+ | ¥13.78 (¥15.16) | ( ) |
1000+ | ¥13.44 (¥14.78) | ( ) |
2000+ | ¥11.79 (¥12.97) | ( ) |
10000+ | ¥9.74 (¥10.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.