You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 08-70-1040
Contact, SPOX™ BMI, Mini-SPOX 5263, Socket, Crimp, 22 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 08-70-1040
- Order Code:
- 2101867
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 5263PBTL, GTIN UPC EAN: 800753534919
- Technical Datasheet:
- 08-70-1040 Datasheet
Product Range Selector (Mini-SPOX 5263)
See all from this product rangeProduct Overview
- Panel mounting feature permits up to 3.00mm misalignment in horizontal and vertical directions
- First-mate/last-break circuits
- Robust alignment features
- Panel mounting feature permits up to 3.00mm misalignment in horizontal and vertical directions
- First-mate/last-break circuits
- Robust alignment features
Applications
Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini-SPOX 5263
- :
- Socket
- :
- Crimp
- :
- 22AWG
- :
- Tin Plated Contacts
- :
- Molex Mini-SPOX 5264 Series Housing Connectors
- :
- 28AWG
- :
- Phosphor Bronze
Technical Documents (3)
Also Known As
92 In stock
92 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
800 more will be available on 1/31/25
56,815 more will be available on 3/2/25
48,000 more will be available on 5/18/25
48,000 more will be available on 6/1/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/22/25
800 more will be available on 1/31/25
56,815 more will be available on 3/2/25
48,000 more will be available on 5/18/25
48,000 more will be available on 6/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥21.57 (¥23.73) | ( ) |
1000+ | ¥21.12 (¥23.23) | ( ) |
5000+ | ¥17.43 (¥19.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.