You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 08-70-0064
Contact, KK 5159, Socket, Crimp, 22 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 08-70-0064
- Order Code:
- 3103152
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 5159T, GTIN UPC EAN: 800753534827
- Technical Datasheet:
- 08-70-0064 Datasheet
Product Range Selector (KK 5159)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- KK 5159
- :
- Socket
- :
- Crimp
- :
- 22AWG
- :
- Tin Plated Contacts
- :
- Molex KK 2695, 5051, 6471, 3071 Series Housing Connectors
- :
- 28AWG
- :
- Brass
Technical Documents (5)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 1000+
- 3000+
- 7500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥14.42 (¥15.86) | ( ) |
1000+ | ¥14.19 (¥15.61) | ( ) |
3000+ | ¥13.86 (¥15.25) | ( ) |
7500+ | ¥13.63 (¥14.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
12000+ | ¥5.90 (¥6.49) | (¥6.49) |
Pricing is unavailable. Please contact customer services.