You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 08-65-0128
Contact, KK 396 8818, Socket, Crimp, 18 AWG, Gold Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 08-65-0128
- Order Code:
- 1441962
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- KK 396 8818
- Also Known As:
- 8818-A(555), GTIN UPC EAN: 800754227322
- Technical Datasheet:
- 08-65-0128 Datasheet
Product Range Selector (KK 396 8818)
See all from this product rangeProduct Overview
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- KK 396 8818
- :
- Socket
- :
- Crimp
- :
- 18AWG
- :
- Gold Plated Contacts
- :
- Molex KK 41695 Series Housing Connectors
- :
- 22AWG
- :
- Phosphor Bronze
Technical Documents (3)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 7000+
- 14000+
- 28000+
- 49000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
7000+ | ¥18.34 (¥20.17) | ( ) |
14000+ | ¥18.03 (¥19.83) | ( ) |
28000+ | ¥17.26 (¥18.99) | ( ) |
49000+ | ¥16.63 (¥18.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.