You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 08-56-0120
Contact, KK® 254, KK 254 4809, Socket, Crimp, 22 AWG, Gold Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 08-56-0120
- Order Code:
- 2358052
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 4809-(550), GTIN UPC EAN: 800753745957
- Technical Datasheet:
- 08-56-0120 Datasheet
Product Range Selector (KK 254 4809)
See all from this product rangeProduct Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- KK 254 4809
- :
- Socket
- :
- Crimp
- :
- 22AWG
- :
- Gold Plated Contacts
- :
- Molex KK 6471 Series Housing Connectors
- :
- 30AWG
- :
- Brass
Technical Documents (4)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 7000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
7000+ | ¥50.01 (¥55.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.