You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 08-55-0110
Contact, KK 254 4809, Socket, Crimp, 22 AWG, Gold Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 08-55-0110
- Order Code:
- 2358038
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 4809-(555), GTIN UPC EAN: 800753757059
- Technical Datasheet:
- 08-55-0110 Datasheet
Product Range Selector (KK 254 4809)
See all from this product rangeProduct Overview
- 22, 24, 26, 28 and 30AWG applicable wire sizes
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical, Lighting, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- KK 254 4809
- :
- Socket
- :
- Crimp
- :
- 22AWG
- :
- Gold Plated Contacts
- :
- Molex KK 6471 Series Housing Connectors
- :
- 30AWG
- :
- Brass
Technical Documents (4)
Also Known As
19,000 In stock
19,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
9,000 more will be available on 2/18/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
9,000 more will be available on 2/18/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 7000+
- 14000+
- 21000+
- 35000+
- 49000+
- 70000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
7000+ | ¥11.76 (¥12.94) | ( ) |
14000+ | ¥11.11 (¥12.22) | ( ) |
21000+ | ¥10.77 (¥11.85) | ( ) |
35000+ | ¥10.37 (¥11.41) | ( ) |
49000+ | ¥10.13 (¥11.14) | ( ) |
70000+ | ¥9.89 (¥10.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥19.83 (¥21.813) | (¥21.813) |
1000+ | ¥19.28 (¥21.208) | (¥21.208) |
5000+ | ¥15.87 (¥17.457) | (¥17.457) |
Pricing is unavailable. Please contact customer services.