You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 08-52-0071

Contact, KK® 396, KK 2478, Socket, Crimp, 18 AWG, Tin Plated Contacts

MOLEX 08-52-0071

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
08-52-0071
Order Code:
1355931
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
2478-3-(P909), GTIN UPC EAN: 800753758131
Technical Datasheet:
08-52-0071   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (KK 2478)

See all from this product range

Alternatives for 08-52-0071

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add

Product Overview

The 08-52-0071 is a KK® 396 female socket crimp terminal made of phosphor bronze with tin plated finish. This 2478 series female crimp terminal accepts 24 to 18AWG wire. It can be used with 2574, 2139, 41695, 3069, 6422, 5265 and 5239 series crimp housings. The terminal is suitable for power applications.

Applications

Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
KK 2478

:
Socket

:
Crimp

:
18AWG

:
Tin Plated Contacts

:
Molex KK 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors

:
24AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

2478-3-(P909), GTIN UPC EAN: 800753758131
Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥9.72 ( ¥10.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 1000+
  • 3000+
  • 7500+
  • 15000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥9.72 (¥10.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥9.17 (¥10.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥8.27 (¥9.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥7.49 (¥8.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ ¥6.93 (¥7.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --