You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 0430450602
Pin Header, Power, 3 mm, 2 Rows, 6 Contacts, Through Hole, Micro-Fit 3.0 43045
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 0430450602
- Order Code:
- 2396414
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 43045-0602, GTIN UPC EAN: 800754370875
- Technical Datasheet:
- 0430450602 Datasheet
Product Range Selector (Micro-Fit 3.0 43045)
See all from this product rangeProduct Overview
- High temperature LCP headers
- Fully polarized housing and fully isolated terminals
- Positive latching prevents accidental disconnects
- Locking tang on terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power
- :
- 3mm
- :
- 2Rows
- :
- 6Contacts
- :
- Through Hole
- :
- Micro-Fit 3.0 43045
- :
- Shrouded
- :
- Brass Alloy
- :
- Gold Plated Contacts
- :
- PCB Header
Technical Documents (5)
Also Known As
537 In stock
537 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available on 4/13/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
300 more will be available on 4/13/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 80+
- 440+
- 1728+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥312.25 (¥343.48) | ( ) |
10+ | ¥254.71 (¥280.18) | ( ) |
80+ | ¥211.80 (¥232.98) | ( ) |
440+ | ¥182.07 (¥200.28) | ( ) |
1728+ | ¥173.66 (¥191.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.