You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 03-09-2122
Connector Housing, Three Row, Standard Mounting Ears, Standard .093" 1360, Plug, 12 Ways, 5.03 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 03-09-2122
- Order Code:
- 143213
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Standard .093" 1360
- Also Known As:
- 1360-P1, GTIN UPC EAN: 800753618886
- Technical Datasheet:
- 03-09-2122 Datasheet
Product Range Selector (Standard .093" 1360)
See all from this product rangeProduct Overview
- Industry-standard .093" pin and socket terminal
- Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Applications
Communications & Networking, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard .093" 1360
- :
- Plug (View Associated Connectors)
- :
- 12Ways
- :
- 5.03mm
- :
- Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Technical Documents (6)
Also Known As
1 In stock
1 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥115.97 (¥127.57) | ( ) |
25+ | ¥108.59 (¥119.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.