You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 03-09-1011.
Connector Housing, Friction Lock, Standard .093" 1619, Receptacle, 1 Ways
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 03-09-1011.
- Order Code:
- 143204
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 800753615021
Product Range Selector (Standard .093" 1619)
See all from this product rangeAlternatives for 03-09-1011.
Product Overview
- Industry standard .093" pin and socket terminal
- Terminals can be used in standard .093" and series 3191, plug or receptacle housings
- High current terminal available for applications up to 17A
- Wire to wire and wire to board configurations
Applications
Consumer Electronics, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard .093" 1619
- :
- Receptacle (View Associated Connectors)
- :
- 1Ways
- :
- -
- :
- Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Technical Documents (4)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥25.08 (¥27.59) | ( ) |
10+ | ¥16.78 (¥18.46) | ( ) |
100+ | ¥14.62 (¥16.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.