You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 03-06-1062

Connector Housing, Dual Row, Free-Hanging, Standard .062" 1625, Receptacle, 6 Ways, 3.68 mm

MOLEX 03-06-1062

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
03-06-1062
Order Code:
1462871
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Standard .062" 1625
Also Known As:
1625-6R1, GTIN UPC EAN: 800753618718
Technical Datasheet:
03-06-1062   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Standard .062" 1625)

See all from this product range

Product Overview

The 03-06-1062 is a 6-way 3-row 0.062-inch standard pin and socket receptacle housing made of nylon without mounting ears. It mates with 03-06-2061, 03-06-2062 and 03-06-7061 plug housing. The crimp housing is suitable for power and wire-to-wire applications. This 1625 series receptacle housing can be used with 1561, 4559, 4529, 2190, 2189, 1787, 1855 female crimp terminals, 1560, 1786, 1854 male crimp terminals, 1778 male PC tail terminals and 1779 female PC tail terminals. Nylon housings and robust terminal design create a durable, long lasting product.
  • Natural colour
  • UL94V-2 flammability rating
  • Secure mating of the housings
  • Polarized to mating part
  • Maximum current per contact is 5A

Applications

Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard .062" 1625

:
Receptacle (View Associated Connectors)

:
6Ways

:
3.68mm

:
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

1625-6R1, GTIN UPC EAN: 800753618718

42,985 In stock Need more?

6,979 deliver in 3-4 business days from our UK warehouse
36,006 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥78.38 ( ¥86.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥78.38 (¥86.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥42.64 (¥46.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥37.15 (¥40.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥36.21 (¥39.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥32.77 (¥36.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥30.73 (¥33.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --