You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 02-09-1205

Contact, Standard .093" 4550, Socket, Crimp, 14 AWG, Tin Plated Contacts

MOLEX 02-09-1205

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
02-09-1205
Order Code:
2779857
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
4550-A(P901), GTIN UPC EAN: 800753746084
Technical Datasheet:
02-09-1205   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Standard .093" 4550)

See all from this product range

Product Overview

The 02-09-1205 from Molex is a 4550 series 2.36mm diameter, standard 0.093" pin and socket crimp terminal. This standard 0.093" pin and socket power connector from Molex provide a flexible design choice for medium power applications. This crimp terminal is used with 1619 plug or receptacle housing, 1545 plug or receptacle housing, 1396 plug or receptacle housing, 1490 plug or receptacle housing, 2629 plug or receptacle housing, 1261 plug or receptacle housing and 1292 plug or receptacle housing.
  • Female terminal with tin (Sn) plated phosphor bronze contact
  • 14AWG, 16AWG, 18AWG, 20AWG wire size
  • 0.330/g net weight
  • Maximum durability of 25 mating cycles
  • Crimp or compression termination interface style

Applications

Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard .093" 4550

:
Socket

:
Crimp

:
14AWG

:
Tin Plated Contacts

:
Molex 1619, 1545, 1396, 1490, 2629, 1261 & 1292, 1360 Series Plug & Receptacle Housing Connectors

:
20AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

4550-A(P901), GTIN UPC EAN: 800753746084
Packaging type Full Reel

21,000 In stock

70,000 more will be available on 4/20/25

Reserving future stock
21,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8.58 ( ¥9.44  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 7000 Minimum: 7000
  • 7000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
7000+ ¥8.58 (¥9.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --