You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 02-06-2131
Contact, Standard .062" 1854, Pin, Crimp, 24 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 02-06-2131
- Order Code:
- 3107422
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1854-(P901), GTIN UPC EAN: 800753616103
- Technical Datasheet:
- 02-06-2131 Datasheet
Product Range Selector (Standard .062" 1854)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard .062" 1854
- :
- Pin
- :
- Crimp
- :
- 24AWG
- :
- Tin Plated Contacts
- :
- Molex Standard .062" Series Housing Connectors
- :
- 30AWG
- :
- Brass
Technical Documents (2)
Also Known As
66,001 In stock
280 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
65,721 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
65,721 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥15.85 (¥17.44) | ( ) |
10+ | ¥10.94 (¥12.03) | ( ) |
25+ | ¥9.71 (¥10.68) | ( ) |
50+ | ¥7.11 (¥7.82) | ( ) |
100+ | ¥6.50 (¥7.15) | ( ) |
250+ | ¥5.83 (¥6.41) | ( ) |
500+ | ¥5.37 (¥5.91) | ( ) |
1000+ | ¥4.98 (¥5.48) | ( ) |
2500+ | ¥4.52 (¥4.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.