You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 0016020115
Contact, SL 70021, Pin, Crimp, 22 AWG, Gold Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 0016020115
- Order Code:
- 2576108
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 16-02-0115, GTIN UPC EAN: 800753595705
- Technical Datasheet:
- 0016020115 Datasheet
Product Range Selector (SL 70021)
See all from this product rangeProduct Overview
- Terminal features two independent points of contact
- Terminal position assurance (TPA) lock for male and female housings
- Positive lock provides secure retention between headers and receptacles
- Connector position assurance (CPA) lock
- Low profile, stackable housing, vertical and right angle headers
- High temperature LCP headers
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Industrial, Medical, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SL 70021
- :
- Pin
- :
- Crimp
- :
- Gold Plated Contacts
- :
- Molex 70066 & 70107 Series Housing Connectors
- :
- Phosphor Bronze
Technical Documents (3)
Also Known As
1,026 In stock
1,026 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 1000+
- 3000+
- 7500+
- 15000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥37.15 (¥40.87) | ( ) |
1000+ | ¥36.02 (¥39.62) | ( ) |
3000+ | ¥35.00 (¥38.50) | ( ) |
7500+ | ¥33.87 (¥37.26) | ( ) |
15000+ | ¥32.86 (¥36.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.