You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX CES PCD-02005-0K
Ethernet Cable, Patch Lead, Cat6, RJ45 Plug to RJ45 Plug, Yellow, 3 m
- Manufacturer:
- MOLEX CES MOLEX CES
- Manufacturer Part No:
- PCD-02005-0K
- Order Code:
- 2072258
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PowerCat
- Technical Datasheet:
- PCD-02005-0K Datasheet
Product Range Selector (PowerCat)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cat6
- :
- RJ45 Plug to RJ45 Plug
- :
- UTP (Unshielded Twisted Pair)
- :
- Yellow
- :
- PowerCat
Technical Documents (1)
Product Overview
- Pre-terminated with WE8W plugs
- 750 Insertion cycles minimum mechanical operating life
- Molex PowerCat 6 U/UTP Patch Cords are key components of PowerCat 6 U/UTP End-to-End Solution
Applications
Communications & Networking, Industrial
Available for back order
More stock available to supplier lead times which is approximately 3/3/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,091.31 (¥2,300.44) | ( ) |
15+ | ¥2,026.51 (¥2,229.16) | ( ) |
50+ | ¥1,924.85 (¥2,117.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.