You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX CES PCD-02005-0C

Ethernet Cable, Patch Lead, Cat6, RJ45 Plug to RJ45 Plug, Red, 3 m

MOLEX CES PCD-02005-0C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX CES MOLEX CES
Manufacturer Part No:
PCD-02005-0C
Order Code:
2072238
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PowerCat
Technical Datasheet:
PCD-02005-0C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PowerCat)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cat6

:
RJ45 Plug to RJ45 Plug

:
UTP (Unshielded Twisted Pair)

:
Red

:
PowerCat

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

PowerCat 6 U/UTP Patch Cords are key components of PowerCat 6 U/UTP end-to-end solution. These are designed to support data networks for 10/100BASE-T and 1000BASE-T applications. The patch cable is made from high quality four pair 24AWG stranded copper wire. PowerCat 6 Patch Cords are pre-terminated with RJ45 plugs and feature anti-snag slim strain relief slip on boots.
  • Suitable for EIA 568A or 568B wiring applications

Applications

Communications & Networking

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥892.71 ( ¥981.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥892.71 (¥981.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ ¥795.68 (¥875.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥732.02 (¥805.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --