You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX / GWCONNECT 7204.6002.0

Heavy Duty Connector, 4+PE Signal, 93601, Insert, 4 Contacts, 3A, Receptacle, Screw Socket

MOLEX / GWCONNECT 7204.6002.0
MOLEX / GWCONNECT 7204.6002.0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7204.6002.0
Order Code:
2497295
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
93601
Also Known As:
93601-0129, GTIN UPC EAN: 887191871974
Technical Datasheet:
7204.6002.0   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (93601)

See all from this product range

Product Overview

The Gwconnect series Heavy Duty Connector (HDC) provide extensive industrial inserts, enclosures and complementary products including, alternate or direct-current connectors for heavy-duty industrial applications; multi-pole connectors for use in electronic machinery, robots, electric panels, control equipment, power and control- or signal-circuit connectivity; enclosures for standard, harsh and EMC environments; plastic and metal cable glands. The principal HDC parts are comprised of die-cast aluminium alloy with either a polyester powder (nickel-plated for EMC versions) finish or a self-extinguishing thermoplastic. Coupling stability and accidental opening protection is achieved by two locking systems. Sealing of dust, water and aggressive agents is assured with internal protective gaskets.

Applications

Commercial Vehicle, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
93601

:
Insert

:
4 Contacts

:
3A

:
Receptacle (View Associated Connectors)

:
Screw Socket

:
10A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

93601-0129, GTIN UPC EAN: 887191871974

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥984.21 ( ¥1,082.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥984.21 (¥1,082.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥947.35 (¥1,042.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥888.14 (¥976.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --