You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX / GWCONNECT 7107.4101.0

Heavy Duty Connector, 93601, Insert, 7 Contacts, 3A, Plug, Crimp Pin - Contacts Not Supplied

MOLEX / GWCONNECT 7107.4101.0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7107.4101.0
Order Code:
2497288
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
93601-0079, GTIN UPC EAN: 887191868875
Technical Datasheet:
7107.4101.0   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (93601)

See all from this product range

Product Overview

GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
  • Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
  • Inserts with asymmetric guide rails
  • Riveted stainless steel pegs on hoods, housings and covers
  • Spring-loaded lockable metal covers
  • Anti-aging, oil-resistant and fuel resistant seal gaskets

Applications

Commercial Vehicle, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
93601

:
Insert

:
7 Contacts

:
3A

:
Plug (View Associated Connectors)

:
Crimp Pin - Contacts Not Supplied

:
10A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

93601-0079, GTIN UPC EAN: 887191868875

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥611.43 ( ¥672.57  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥611.43 (¥672.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --