You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 173109-0070
D Sub Connector, Standard, Plug, 173109 Series, 37 Contacts, DC, Solder Cup
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 173109-0070
- Order Code:
- 3862565
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 173109 Series
- Technical Datasheet:
- 173109-0070 Datasheet
Product Range Selector (173109 Series)
See all from this product rangeProduct Overview
- 7.5A maximum current per contact
- 2 row, 37 circuits (maximum) and 37 circuits (loaded)
- Durability of 500 mating cycles max
- Copper alloy contact, gold over nickel contact plating
- White PBT resin
- Straight orientation and solder cup termination style
- Steel shell and tin shell plating
- IP20 waterproof / dustproof
- Operating temperature range from -55° to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Plug (View Associated Connectors)
- :
- 173109 Series
- :
- 37Contacts
- :
- DC
- :
- Solder Cup
- :
- Panel Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Documents (1)
Available for back order
40 more will be available on 8/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,891.38 (¥2,080.52) |
10+ | ¥1,607.07 (¥1,767.78) |
25+ | ¥1,506.44 (¥1,657.08) |
50+ | ¥1,434.54 (¥1,577.99) |
100+ | ¥1,366.07 (¥1,502.68) |
250+ | ¥1,280.60 (¥1,408.66) |
500+ | ¥1,219.53 (¥1,341.48) |
1000+ | ¥1,161.40 (¥1,277.54) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.