You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX CES PCD-01003-0C

Ethernet Cable, Patch Lead, Cat5e, RJ45 Plug to RJ45 Plug, Red, 2 m

MOLEX CES PCD-01003-0C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX CES MOLEX CES
Manufacturer Part No:
PCD-01003-0C
Order Code:
2072272
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
PCD-01003-0C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The PCD-01003-0C is a 2m red PowerCat 5E U/UTP Patch Cord with a clear polycarbonate RJ45 plug on each end. It is designed to support data networks for 10/100BASE-T and 1000BASE-T applications. It is made from high quality 4-pair 24AWG stranded copper wires with LS0H sheath. This patch cord features anti-snag slim strain relief slip on boots on either side. The RJ45 plug comes with the selective gold-plated copper alloy contacts.
  • Pre-terminated with WE8W plugs
  • 750 Insertion cycles minimum mechanical operating life

Applications

Communications & Networking, Industrial

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥700.13 ( ¥770.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥700.13 (¥770.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ ¥686.77 (¥755.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥666.74 (¥733.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --