You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOFLASH SIGNALLING LED80-04-04

Visual Signal Indicator, LED, Green, Flashing, Steady, 230VAC, IP67, 76mm Dia., 50mm Height

MOFLASH SIGNALLING LED80-04-04

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LED80-04-04
Order Code:
2420460
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LED80-04-04   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green

:
230V

:
-

:
Flashing, Steady

:
76mm

:
-

:
IP67

:
-

:
50mm

:
-20°C

:
55°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The LED80-04-04 is a continuously-rated dual-function LED Beacon with green UV stable polycarbonate lens and an UV stable polycarbonate body. The LED80 incorporates 12 ultra bright surface mount LEDs offering an economic solution for a wide range of general signalling solutions. Ideally suited for local indication the beacon is controlled by either two wires (flashing mode) or three (static mode). The beacon is supplied fully assembled and ready for immediate installation. The unit offers two mounting options, either stud mount or surface mounting using the two piece fixing plate supplied. One plate is fixed to the appropriate surface the other to the beacon, the two plates then snap fit together.
  • LED long life
  • Extra bright
  • Wide operating voltage
  • Dustproof and submersible in water
  • 120° Prime light output from vertical axis

Applications

Automation & Process Control, Industrial, Signalling

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥7,851.33 ( ¥8,636.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,851.33 (¥8,636.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --