You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX CES 36.A0760
Wire-To-Board Terminal Block, 8 Ways, 26 AWG, 22 AWG
- Manufacturer:
- MOLEX CES MOLEX CES
- Manufacturer Part No:
- 36.A0760
- Order Code:
- 1210860
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 36.A0760 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
Applications
Communications & Networking, Computers & Computer Peripherals, Audio, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 8Ways
- :
- 26AWG
- :
- 22AWG
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Through Hole Vertical
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥15,798.71 (¥17,378.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.