You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX CES 36.A0740
Wire-To-Board Terminal Block, Without retention posts, 4.1 mm, 8 Ways, 26 AWG, 22 AWG
- Manufacturer:
- MOLEX CES MOLEX CES
- Manufacturer Part No:
- 36.A0740
- Order Code:
- 1210859
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 36.A0740 Datasheet
Product Range Selector (KATT S)
See all from this product rangeProduct Overview
- UL94V-0 Flammability rating
- IDC contact accepts 2 wires for daisy chaining applications
- Low wire insertion force reduces the risk of PCB damage
- Optional markings for circuit identification
- No heat-staking required
- 0.75mm PCB hole allows more tracks between pad
- Solder tail length compatible with industry standard 1.6mm PCB
- 22 to 26AWG Solid wire range
Applications
Communications & Networking, Computers & Computer Peripherals, Audio, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.1mm
- :
- 8Ways
- :
- 26AWG
- :
- 22AWG
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Through Hole Vertical
- :
- KATT S
Technical Documents (1)
1,050 In stock
1,050 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥150.49 (¥165.54) | ( ) |
10+ | ¥94.31 (¥103.74) | ( ) |
50+ | ¥82.93 (¥91.22) | ( ) |
100+ | ¥75.47 (¥83.02) | ( ) |
500+ | ¥69.15 (¥76.07) | ( ) |
1000+ | ¥64.19 (¥70.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.