You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HONEYWELL K9033BLU
Pin & Sleeve Connector, 32 A, 250 V, Cable Mount, Plug, 2P+E, Blue
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- K9033BLU
- Order Code:
- 2503164
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 5017490280824
- Technical Datasheet:
- K9033BLU Datasheet
Product Range Selector (Commando)
See all from this product rangeProduct Overview
- Fitted with cable entry gland
- Thread size is M48
- BS EN 60309 standard
- Earth hour position is 6
- Polyamide housing
- Clear markings and terminal identification
- Clear instructions for cable strip length, tightening torque and opening
- IP44 rated plug, fitted with a cable entry gland
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 32A
- :
- 250V
- :
- Cable Mount
- :
- Plug (View Associated Connectors)
- :
- 2P+E
- :
- Blue
- :
- IP44
- :
- Commando
Technical Documents (1)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,836.09 (¥3,119.70) | ( ) |
3+ | ¥2,552.48 (¥2,807.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.