You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MILL-MAX 897-43-004-90-000000

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle

MILL-MAX 897-43-004-90-000000
MILL-MAX 897-43-004-90-000000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MILL-MAX MILL-MAX
Manufacturer Part No:
897-43-004-90-000000
Order Code:
2112387
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for 897-43-004-90-000000

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add

Product Overview

The 897-43-004-90-000000 is a right angle USB Type-B Receptacle with tin-plated copper alloy contact. It supports USB 2.0 version and features 4 positions and through hole mount. Also features 200μinch tin (matte finish) over 100μinch nickel-plated shell and 30μinch gold over 50μinch nickel-plated inner contact. Provides plug retention tabs and kinked locating legs for secure PCB retention. Passes 16MHz signal attenuation per ASTM-D-4566.
  • 30mΩ Maximum contact resistance
  • 1000MΩ Insulation resistance
  • 500-cycle Minimum per EIA 364-09 mechanical durability

Applications

Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type B

:
USB 2.0

:
Receptacle (View Associated Connectors)

:
Through Hole Mount

:
Right Angle

:
Copper Alloy

:
Tin Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,055.15 ( ¥1,160.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,055.15 (¥1,160.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --