You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MILL-MAX 0906-3-15-20-75-14-11-0
Contact, Spring Loaded Pin, Radius, 2 A, 7.26 mm, 25 g
- Manufacturer:
- MILL-MAX MILL-MAX
- Manufacturer Part No:
- 0906-3-15-20-75-14-11-0
- Order Code:
- 2751178
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 0906 Spring-Loaded Pins
- Technical Datasheet:
- 0906-3-15-20-75-14-11-0 Datasheet
Product Range Selector (0906 Spring-Loaded Pins)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Spring Loaded Pin
- :
- -
- :
- Radius
- :
- 2A
- :
- 7.26mm
- :
- 25g
- :
- 60g
- :
- 0906 Spring-Loaded Pins
Technical Documents (2)
Product Overview
- Standard stroke, solder mount in 0.020 minimum mounting hole, contact length is 0.217"
- Force at mid stroke is 60g
- Initial force (pre-load) is 25g
- Gold plated beryllium copper spring
- Copper alloy with gold finish sleeve & plunger material
- Maximum contact resistance is 20mohm
- Operating temperature range from -55°C to +125°C
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥78.85 (¥86.74) | ( ) |
100+ | ¥68.97 (¥75.87) | ( ) |
500+ | ¥63.49 (¥69.84) | ( ) |
1000+ | ¥54.24 (¥59.66) | ( ) |
2500+ | ¥49.96 (¥54.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.