register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥132,315.68 (¥145,547.248) |
Product Information
Product Overview
MIKROE-6795 is a planet debug backplane 4 UNI CODEGRIP unit. This hardware panel serves as physical mounting surface for multiple embedded setups used with MIKROE’s Planet Debug remote development service. It integrates 4 UNI CODEGRIP Wi-Fi programmers/debuggers, each with its own dedicated power supply section featuring power switch and dual 12V DC input connectors, along with regulated O/P voltages of 1.8, 3.3 and 5V. The front side is divided into 4 equal quadrants, each providing a dedicated area for mounting development boards such as Clicker 4, complete with independent power O/Ps. Unlike single-unit version, this backplane does not include a DRILL AREA, as both sides are fully populated to maximize functionality. Acting as the foundation for multi-board setups, it enables real-time remote programming, debugging, and monitoring through the Planet Debug platform and NECTO Studio IDE, making it ideal for parallel testing, hardware validation, and advanced educational environments.
- Independent power switch for each section
- Integrated debugger: 4 x UNI CODEGRIP Wi-Fi (SSL-secured, remote debugging and programming)
- Wireless connectivity: Wi-Fi, secured SSL channel
- Mechanical features: no DRILL AREA - both sides fully populated
Technical Specifications
Planet Debug Backplane 4 UNI CODEGRIP Unit
-
MikroE Planet Debug Remote Development Services
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate