register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥15,664.28 (¥17,230.708) |
Product Information
Product Overview
MIKROE-6764 is an IR Grid 5 Click compact add-on board that provides precise thermal imaging and non-contact temperature measurement capabilities for various embedded applications. It is based on the MLX90642, a fully calibrated 32x24-pixel thermal infrared (IR) array imager from Melexis, which integrates 768 FIR pixels and an internal temperature reference sensor for accurate ambient compensation and linearized temperature output accessible via I2C interface. The sensor features selectable field-of-view options of 55°x35° and 110°x75°. Designed with the unique Click Snap feature, it allows the sensor area to be separated and mounted independently, offering flexible implementation in different systems. This Click board™ is ideal for visual IR thermometers, motion and intrusion detection, industrial process monitoring, HVAC systems, and other non-contact temperature sensing applications.
- I2C interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
IR Grid 5 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate