register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,875.7 (¥4,263.27) |
Product Information
Product Overview
MIKROE-6747 is a LightRanger 14 click is a compact add-on board that provides high-precision distance and depth measurement capabilities using dToF technology. It is based on the TMF8829, a high-performance multi-zone dToF sensor from am OSRAM featuring integrated SPAD detection, time-to-digital conversion, and histogram processing. It supports configurable depth map resolutions of 8x8, 16x16, 32x32, and 48x32 zones, offering detection ranges from 10mm to 11.000mm with fine 0.25mm resolution and an 80° field of view. Equipped with an integrated VCSEL and multi-lens-array (MLA), it ensures uniform illumination and robust performance even under challenging optical conditions. The board features both I2C (I3C-compatible) and SPI interfaces and includes pins for control and interrupt signalling. This Click board™ is ideal for applications such as laser autofocus (LDAF), robotics, SLAM, gesture recognition, and people counting systems. It is fully compatible with mikroBUS™ socket.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
LightRanger 14 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate