register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,683.14 (¥5,151.454) |
Product Information
Product Overview
MIKROE-6723 is a Stepper 28 Click compact add-on board that provides precise control of 2-phase bipolar stepper motors. It is based on the TB67S559FTG, a BiCD constant-current 2-phase bipolar stepping motor driver IC from Toshiba Semiconductor. This driver integrates DMOSFET output transistors with low ON resistance, supports motor supply voltages from 8.2V to 44V, and delivers up to 2.7A output current, while incorporating technologies such as Advanced Current Detect System (ACDS) for resistor-less current sensing and ADMD for optimized dynamically current regulation. It supports full-step to 1/32 steps resolution for less motor noise and smoother control in addition to several anomaly detection indicators. This Click board™ is ideal for office automation equipment, point of sale (POS) terminals, vending machines, surveillance cameras, industrial equipment, and more. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C, PWM interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
Stepper 28 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate