Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,402.22 (¥1,542.442) |
| 5+ | ¥1,374.18 (¥1,511.598) |
Product Information
Product Overview
MIKROE-6641 is a EEPROM 17 Click compact add-on board designed for reliable non-volatile data storage, ideal for preserving critical information such as system configurations, logs, and calibration data in embedded applications. This board features the M24C04-R, a 4Kbit serial I2C EEPROM from STMicroelectronics. The EEPROM features a 512-byte memory array with a 16-byte page size, supports random and sequential read modes, and enables byte and page writes in under 5ms. It includes a hardware write protection pin (WC), configurable I2C address via onboard jumper, and supports communication speeds up to 400kHz. A unique "Click Snap" design allows detaching the EEPROM section for flexible placement, with accessible IC pins and a fixed mounting hole for standalone use. EEPROM 17 Click is ideal for applications requiring long-term data retention and high write endurance, such as industrial controllers, IoT devices, or automotive systems.
- mikroBUS™ compatibility
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
EEPROM 17 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate