register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥93,340.62 (¥102,674.682) |
Product Information
Product Overview
MIKROE-6637 is a Planet Debug Backplane 1 UNI CODEGRIP unit. This is a hardware panel that serves as the physical mounting surface for embedded setups used with MIKROE’s Planet Debug remote development service. It features an integrated UNI CODEGRIP Wi-Fi debugger, input connectors for 12V DC power, and multiple regulated output voltages (1.8V, 3.3V, and 5V), all derived from a single user-supplied source. A clearly marked DRILL AREA allows safe mechanical modifications such as attaching motors or sensors, while the clean front layout supports flexible setup arrangements. This board acts as the foundation on which embedded projects are physically installed and remotely accessed, monitored, and controlled in real time via the NECTO Studio IDE. Ideal for education, hardware testing labs, and remote development workflows, the Planet Debug Backplane 1 UNI CODEGRIP unit enables engineers to work with real hardware through the Planet Debug service - from anywhere in the world.
Technical Specifications
Planet Debug Backplane 1 UNI CODEGRIP Unit
-
MikroE Planet Debug Remote Development Services
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate