Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,786.75 (¥4,165.425) |
Product Information
Product Overview
MIKROE-6635 is a RTC 24 Click compact add-on board that provides highly accurate real-time clock and calendar functions for embedded applications, even during power interruptions. It is based on the DS1307 real-time clock module, which integrates a 64x8-bit battery-backed NV SRAM and full BCD clock/calendar functionality. The board features a standard I2C interface for communication, a selectable square-wave output on the SQW pin with four frequencies, and a VBAT SEL switch to choose between the onboard lithium cell or external 3V backup supply. Additionally, the Click Snap design allows the sensor part to be separated and mounted independently for greater flexibility. It is an ideal solution for applications such as data loggers, metering systems, industrial automation, and any embedded system that requires dependable and continuous real-time tracking. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
RTC 24 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate