register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,480.12 (¥1,628.132) |
| 5+ | ¥1,450.52 (¥1,595.572) |
Product Information
Product Overview
MIKROE-6592 is a Flash 13 Click compact add-on board designed for fast and reliable data storage in embedded applications. This board features the BY25Q16E, a 16Mbit SPI NOR Flash memory chip. It supports standard, dual, and quad SPI interfaces with clock speeds up to 108MHz, enabling high-speed data transfer rates up to 432MHz in Quad mode. It features Continuous Read Mode for true XIP (execute-in-place) operation, three 1024-byte security registers for secure data storage, and endurance of 100,000 program/erase cycles per sector with 20-year data retention. Communication is handled via SPI using 3.3V logic and introduces the innovative Click Snap feature for flexible chip placement with additional HOLD and Write Protect functions for advanced control. Flash 13 Click is ideal for use in both commercial and industrial environments that require high-performance, secure, and long-lasting non-volatile memory. Itis fully compatible with the mikroBUS™ socket.
- QSPI, SPI interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
Flash 13 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate