You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-6579

Add-On Board, AC Current 2 Click, MikroE mikroBUS Compatible Development Boards, Amplifier/ADC

New
MIKROELEKTRONIKA MIKROE-6579
MIKROELEKTRONIKA MIKROE-6579

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-6579
Order Code:
4707908
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-6579   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC Current 2 Click Add-On Board

:
MikroE mikroBUS Compatible Development Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MIKROE-6579 is a AC Current 2 Click add-on board designed for safe, non-invasive measurement of AC current through a conductor. This board features the MCP607 operational amplifier and the MCP3221 12-bit ADC, both from Microchip. This Click board™ features a galvanically isolated current sensing probe that clamps around the conductor without electrical contact, an RC filter for EMI suppression, and flexible output options, providing both analogue and digital signals via an I2C interface. It supports 3.3V and 5V logic levels, allowing easy integration with a wide range of MCUs, and comes equipped with a 3.5mm jack and connection terminal for probe attachment. AC Current 2 Click is ideal for current consumption monitoring, high-voltage system diagnostics, safety equipment, and general AC current measurements where circuit integrity and user protection are essential. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
  • Analog, I2C interface
  • Click board size M is 42.9 x 25.4mm
  • Input voltage is 3.3V or 5V

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,253.56 (¥2,478.92 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥2,253.56 (¥2,478.92)
5+ ¥2,207.60 (¥2,428.36)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --