Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥8,880.68 (¥9,768.748) |
Product Information
Product Overview
MIKROE-6577 is an Air Velocity 2 Click compact add-on board that provides precise air velocity measurements for airflow monitoring in various environmental and industrial applications. It is based on the FS3000-1015, a digital air velocity sensor module from Renesas. This MEMS thermopile-based sensor offers 12-bit digital output resolution and supports air velocity readings from 0 to 15meter per second. It features robust “solid” thermal isolation technology, a silicon-carbide protective coating, and high resistance to vibration, pressure shock, and surface contamination. The Click board™ uses an I2C interface and supports MIKROE's innovative Click Snap feature, allowing the sensor portion to be detached and mounted separately using the designated screw hole, enabling flexible installation and standalone operation. This Click board™ is ideal for applications such as HVAC systems, data centre airflow management, laminar flow control, and air filtration or collection systems.
- Click board size M is 42.9 x 25.4mm
- mikroBUS™ compatibility
- Input voltage is 3.3V
Technical Specifications
Air Velocity 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate