register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥24,995.58 (¥27,495.138) |
Product Information
Product Overview
MIKROE-6572 is a 6DOF IMU 26 Click compact add-on board designed to detect and measure angular rate and linear acceleration across three axes. This board features the SCH16T-K01, a high-performance 6DOF sensor that integrates a 3-axis gyroscope and a 3-axis accelerometer from muRata. The board features a selectable measurement range for both sensors, low-pass filtering from 13Hz to 370Hz, and a 4-wire SPI interface. It also includes the innovative Click Snap design, enabling sensor separation and autonomous operation, with configurable SPI address and data-ready interrupt output. This Click board™ is ideal for inertial navigation systems, robotic motion tracking, machine control, UAV stabilization, and other applications in demanding environments.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
6DOF IMU 26 Click Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate