You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-6570

Add-On Board, IR Sense 6 Click, MikroE mikroBUS Compatible Development Boards, Thermopile Detector

New
MIKROELEKTRONIKA MIKROE-6570

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-6570
Order Code:
4706698
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-6570   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0

:
MikroE mikroBUS Compatible Development Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MIKROE-6570 is a IR Sense 6 Click compact add-on board designed for precise non-contact temperature detection. This board features the ZTPD-2210 thermopile sensor from Amphenol, which provides a fully calibrated digital output. The sensor supports a temperature measurement range from -20°C to 100°C and features ambient temperature compensation for reliable readings across various environments. It also includes a configurable Sleep mode for low-power applications and offers a 90° field of view for wide-area coverage. Thanks to MIKROE’s innovative Click Snap format, the board allows flexible implementation and standalone operation. IR Sense 6 Click is an excellent choice for non-contact thermometers, automotive cabin monitoring, HVAC systems, smart home appliances, and human body temperature detection in healthcare settings. IR Sense 6 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
  • I2C interface
  • Click board size M is 42.9 x 25.4mm
  • Input voltage is 3.3V or 5V

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,540.86 (¥6,094.95 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥5,540.86 (¥6,094.95)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --