register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥7,011.07 (¥7,712.177) |
Product Information
Product Overview
MIKROE-6567 is a Tilt 5 Click compact add-on board for precise tilt detection in various motion-based applications. This board featuring RBS240100T, a ball-contact tilt sensor switch from OncQue, capable of detecting a 45° tilt within a full 360° radius. The sensor operates in a normally open switch state, ensuring low power consumption while offering contact resistance of 50mohm, insulation resistance of 50Mohm, 10mA maximum contact current. It uses a single INT pin for communication with the host MCU, providing a reliable tilt detection signal, while an onboard orange LD2 LED offers visual feedback. The board also supports innovative Click Snap feature, allowing the sensor area to be detached for flexible integration. It is ideal for security systems, anti-theft and anti-tamper devices, alarm systems, earthquake detection units, and power-saving wake-up mechanisms. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- GPIO interface
- Click board size M is 42.9 x 25.4mm
- Input voltage range from 3.3V or 5V
Technical Specifications
Tilt 5 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate