register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥10,127.1 (¥11,139.81) |
Product Information
Product Overview
MIKROE-6566 is an Accel 34 Click compact add-on board for precise motion detection and monitoring applications. This board features the ADXL382-2, a wide bandwidth 3-axis MEMS accelerometer. It offers user-selectable measurement ranges of ±15g, ±30g, and ±60g with high sensitivity, low noise density, and efficient power consumption, making it suitable for demanding environments with high vibrations. It uses an I2C interface for communication, integrated temperature sensing, and single, double, and triple tap detection with false trigger prevention. The board supports the Click Snap feature, providing flexible mounting options and additional functionality through configurable interrupts and power management. It is ideal for condition-based monitoring, structural health monitoring, seismic imaging, robotics, audio and active noise cancellation, wearables, and other low-power motion detection applications. It is fully compatible with the mikroBUS™ socket.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V, external
Technical Specifications
Accel 34 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate